
Schottky rectifier diode for single-phase applications. Features a 100V repetitive peak reverse voltage and a 30A forward current rating. Encased in a TO-247AC plastic package for through-hole mounting. Operates across a wide temperature range from -55°C to 175°C, with a peak non-repetitive surge current capability of 280A.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-247AC |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 280A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
