The 50SQ100-G is a general purpose rectifier diode with a maximum operating temperature of 175°C. It features a silicon diode element and a rectifier diode type. The diode is packaged in a 2-pin DO-204AR axial configuration. The device is suitable for use in a variety of applications where a reliable and efficient rectification is required.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AR |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |