Unidirectional transient voltage suppressor diode featuring 5000W peak reverse power dissipation and 24V repetitive peak reverse voltage. This silicon diode offers a breakdown voltage range of 26.7V to 29.5V and a maximum power dissipation of 8W. Designed with one element and two axial terminals, it operates across a wide temperature range from -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sensitron 5KP24A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.7 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Breakdown Voltage-Max | 29.5 |
| Power Dissipation-Max | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |