Bidirectional Transient Voltage Suppressor Diode, 5000W peak power dissipation, featuring a 24V repetitive peak reverse voltage and a minimum breakdown voltage of 26.7V. This single-element silicon diode offers a maximum breakdown voltage of 29.5V and a maximum power dissipation of 8W. Operating across a wide temperature range from -55°C to 175°C, it is housed in a P-600 plastic package with two axial terminals.
Checking distributor stock and pricing after the page loads.
Sensitron 5KP24CA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.7 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Breakdown Voltage-Max | 29.5 |
| Power Dissipation-Max | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |