Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sensitron 704-15K36T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Clamping Voltage | 51V |
| Leakage Current | 100uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Number of Elements | 1 |
| Peak Pulse Current | 300A |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 36V |
| Reverse Standoff Voltage | 31.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sensitron 704-15K36T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.