This silicon rectifier diode features a maximum operating temperature of 175°C and a minimum operating temperature of -50°C. It has a pin count of 2 and a terminal position of end. The diode element material is silicon and the diode type is a rectifier diode. The maximum reverse voltage is 400V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| RoHS | No |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |