The BZV55C20-T1 is a single zener diode with a maximum operating temperature of 200 degrees Celsius. It has two unidirectional terminals positioned at the end of the package. The diode element is made of silicon and has a maximum power dissipation of 0.5 watts. The device is packaged in an O-LELF-R2 package type.
Sensitron BZV55C20-T1 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron BZV55C20-T1 to view detailed technical specifications.
No datasheet is available for this part.