The DLZ13CAH2 is a 16-pin dual bidirectional transient voltage suppressor diode from Sensitron. It features a breakdown voltage of 14.4V and a maximum non-repetitive peak reverse power dissipation of 1300mW. The diode element is made of silicon and has a maximum reverse voltage of 13V. The DLZ13CAH2 is packaged in a 16-lead R-CDIP-T16 package and is suitable for use in a variety of applications requiring transient voltage suppression.
Sensitron DLZ13CAH2 technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| Pin Count | 16 |
| Number of Elements | 15 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 13 |
| Breakdown Voltage-Min | 14.4 |
| Non-rep Peak Rev Power Dis-Max | 1300 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.