The FEP30DP is a single-element rectifier diode from Sensitron with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a silicon diode element material and a rectifier diode type. The device has a 3-pin package type and a single terminal position. It is rated for a maximum reverse voltage of 200V.
Sensitron FEP30DP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.