The JAN1N6063A is a bidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a JEDEC package code of DO-13 and is available in an axial package type. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The reverse voltage maximum is 82 volts and the breakdown voltage minimum is 95 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-13 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 82 |
| Breakdown Voltage-Min | 95 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | True |