The JAN1N6103 is a bidirectional transient voltage suppressor diode with a breakdown voltage of 6.7735V and a maximum power dissipation of 3W. It features a silicon diode element material and a maximum non-repetitive peak reverse power dissipation of 500W. The diode is available in a 2-pin axial package type. It operates over a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sensitron JAN1N6103 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.7 |
| Breakdown Voltage-Min | 6.7735 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 11.7 |
| Breakdown Voltage-Nom | 7.5 |
| Power Dissipation-Max | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |