The JAN1N6103US is a BIDIRECTIONAL Silicon Transient Voltage Suppressor Diode with a maximum reverse voltage of 5.7V and a maximum non-repetitive peak reverse power dissipation of 500mW. It features a clamping voltage of 11.2V and a maximum power dissipation of 5W. The diode is packaged in an O-MELF-R2 package type and is suitable for transient voltage suppression applications.
Checking distributor stock and pricing after the page loads.
Sensitron JAN1N6103US technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.7 |
| Breakdown Voltage-Min | 7.13 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 11.2 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |