The JAN1N6105AUS is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 6.9V and a maximum non-repetitive peak reverse power dissipation of 500mW. It has a clamping voltage of 13.4V and a breakdown voltage of 8.65V. The diode is made of silicon and has a maximum power dissipation of 5W. It is available in the O-MELF-R2 package type.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 6.9 |
| Breakdown Voltage-Min | 8.65 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 13.4 |
| Breakdown Voltage-Nom | 9.1 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |