The JAN1N6106US is a bidirectional silicon transient voltage suppressor diode with a nominal breakdown voltage of 10V and a maximum power dissipation of 5W. It features a maximum reverse voltage of 7.6V and a maximum non-repetitive peak reverse power dissipation of 500W. The diode is constructed with a silicon material and has a maximum clamping voltage of 15V. It is available in an O-MELF-R2 package type.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 7.6 |
| Breakdown Voltage-Min | 9.5 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 15 |
| Breakdown Voltage-Nom | 10 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |