The JAN1N6107AUS is a bidirectional silicon transient voltage suppressor diode with a minimum breakdown voltage of 10.45V and a nominal breakdown voltage of 11V. It can withstand a maximum reverse voltage of 8.4V and a non-repetitive peak reverse power dissipation of 500W. The device has a maximum clamping voltage of 16.2V and a maximum power dissipation of 5W. It is packaged in an O-MELF-R2 package type.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 8.4 |
| Breakdown Voltage-Min | 10.45 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 16.2 |
| Breakdown Voltage-Nom | 11 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |