This is a bidirectional silicon transient voltage suppressor diode with a breakdown voltage of 20V and a maximum power dissipation of 5W. It has a maximum non-repetitive peak reverse power dissipation of 500W and a maximum clamping voltage of 29.1V. The diode is made of silicon and has a maximum reverse voltage of 15.2V. It is available in an O-MELF-R2 package type.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15.2 |
| Breakdown Voltage-Min | 19 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 29.1 |
| Breakdown Voltage-Nom | 20 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |