The JAN1N6117A is a silicon bidirectional transient voltage suppressor diode with a breakdown voltage of 28.5V and a clamping voltage of 41.6V. It has a maximum non-repetitive peak reverse power dissipation of 500mW and a maximum power dissipation of 3W. The diode is available in a 2-pin axial package type O-XALF-W2. It is suitable for transient voltage suppression applications.
Checking distributor stock and pricing after the page loads.
Sensitron JAN1N6117A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 23 |
| Breakdown Voltage-Min | 28.5 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 41.6 |
| Breakdown Voltage-Nom | 30 |
| Power Dissipation-Max | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |