The JAN1N6118US is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 25.1V and a minimum breakdown voltage of 31.4V. It has a maximum non-repetitive peak reverse power dissipation of 500mW and a maximum clamping voltage of 47.7V. The diode is made of silicon and has a maximum power dissipation of 5W. It is available in a 2-pin O-MELF-R2 package.
Checking distributor stock and pricing after the page loads.
Sensitron JAN1N6118US technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 25.1 |
| Breakdown Voltage-Min | 31.4 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 47.7 |
| Breakdown Voltage-Nom | 33 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |