The JAN1N6119AUS is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 27.4V and a minimum breakdown voltage of 34.2V. It has a maximum non-repetitive peak reverse power dissipation of 500mW and a maximum clamping voltage of 52V. The diode is made of silicon and has a nominal breakdown voltage of 36V. It is available in an O-MELF-R2 package type and is suitable for use in applications where transient voltage protection is required.
Sensitron JAN1N6119AUS technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 27.4 |
| Breakdown Voltage-Min | 34.2 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 52 |
| Breakdown Voltage-Nom | 36 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.