The JAN1N6123AUS is a bidirectional transient voltage suppressor diode from Sensitron. It features a maximum reverse voltage of 38.8V and a maximum non-repetitive peak reverse power dissipation of 500mW. The diode is constructed with silicon and has a nominal breakdown voltage of 51V. It is packaged in the O-MELF-R2 package type, suitable for surface mount applications. The operating temperature range is not specified, but the device is likely suitable for use in a wide range of temperatures.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 38.8 |
| Breakdown Voltage-Min | 48.5 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 73.5 |
| Breakdown Voltage-Nom | 51 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |