The JAN1N6126US is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 52V and a maximum non-repetitive peak reverse power dissipation of 500mW. It features a silicon diode element material and a clamping voltage of 98V. The diode is packaged in an O-MELF-R2 package type, which is suitable for surface mount applications. The operating temperature range is not specified in the provided data.
Checking distributor stock and pricing after the page loads.
Sensitron JAN1N6126US technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 52 |
| Breakdown Voltage-Min | 64.6 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 98 |
| Breakdown Voltage-Nom | 68 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |