This silicon bidirectional transient voltage suppressor diode features a maximum reverse voltage of 56V and a minimum breakdown voltage of 71.3V. It has a maximum non-repetitive peak reverse power dissipation of 500mW and a maximum clamping voltage of 103V. The diode is made of silicon and has a nominal breakdown voltage of 75V. It is available in an axial package with a maximum power dissipation of 3W.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 56 |
| Breakdown Voltage-Min | 71.3 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 103 |
| Breakdown Voltage-Nom | 75 |
| Power Dissipation-Max | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |