The JAN1N6128 is a silicon bidirectional transient voltage suppressor diode with a breakdown voltage of 82V and a maximum power dissipation of 3W. It is available in an axial package with a maximum reverse voltage of 62.2V and a clamping voltage of 118V. The diode is suitable for use in applications where a high level of surge current is required, such as in power supply circuits. The JAN1N6128 is manufactured by Sensitron and is compliant with industry standards for discrete semiconductors.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 62.2 |
| Breakdown Voltage-Min | 74.005 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 118 |
| Breakdown Voltage-Nom | 82 |
| Power Dissipation-Max | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |