The JAN1N6131A is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 83.6V and a maximum non-repetitive peak reverse power dissipation of 500mW. It has a nominal breakdown voltage of 110V and a maximum clamping voltage of 151V. The diode is packaged in a 2-pin axial package and has a maximum power dissipation of 3W.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 83.6 |
| Breakdown Voltage-Min | 104.5 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 151 |
| Breakdown Voltage-Nom | 110 |
| Power Dissipation-Max | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |