The JAN1N6131US is a unidirectional silicon transient voltage suppressor diode with a nominal breakdown voltage of 110V and a maximum reverse voltage of 83.6V. It has a maximum non-repetitive peak reverse power dissipation of 500W and a maximum clamping voltage of 151.3V. The diode is packaged in an O-LELF-R2 package and has two terminals positioned at the end. It is suitable for use in applications requiring transient voltage suppression.
Checking distributor stock and pricing after the page loads.
Sensitron JAN1N6131US technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 83.6 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 151.3 |
| Breakdown Voltage-Nom | 110 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |