This silicon BIDIRECTIONAL transient voltage suppressor diode features a maximum reverse voltage of 122V and a non-repetitive peak reverse power dissipation of 500mW. The device has a nominal breakdown voltage of 160V and a maximum clamping voltage of 218V. It is available in an O-XALF-W2 package type with an axial terminal position. The operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 122 |
| Breakdown Voltage-Min | 152 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 218 |
| Breakdown Voltage-Nom | 160 |
| Power Dissipation-Max | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |