The JAN1N6344US is a unidirectional zener diode with a maximum operating temperature of 175°C and a maximum power dissipation of 0.5W. It features a silicon diode element and a 2-pin package type of O-LELF-R2. The diode is suitable for applications requiring a high operating temperature range and low power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sensitron JAN1N6344US datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Sensitron JAN1N6344US to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.