The JANTX1N6103A is a silicon bidirectional transient voltage suppressor diode with a nominal breakdown voltage of 7.5V and a maximum power dissipation of 3W. It has an axial terminal position and is available in a 2-terminal package. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The maximum reverse voltage is 5.7V and the maximum non-repetitive peak reverse power dissipation is 500mW. The device is suitable for use in applications where a high level of voltage suppression is required.
Checking distributor stock and pricing after the page loads.
Sensitron JANTX1N6103A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.7 |
| Breakdown Voltage-Min | 7.13 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 11.2 |
| Breakdown Voltage-Nom | 7.5 |
| Power Dissipation-Max | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |