The JANTX1N6107A is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 8.4V and a maximum non-repetitive peak reverse power dissipation of 500mW. It features a silicon diode element material and a trans voltage suppressor diode type. The diode is packaged in an axial configuration with a maximum clamping voltage of 15.6V and a nominal breakdown voltage of 11V. The JANTX1N6107A operates over a temperature range of -55°C to 175°C and is suitable for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 8.4 |
| Breakdown Voltage-Min | 9.9 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 15.6 |
| Breakdown Voltage-Nom | 11 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |