This silicon bidirectional transient voltage suppressor diode has a minimum breakdown voltage of 10.8V and a maximum clamping voltage of 17.3V. It can handle a maximum non-repetitive peak reverse power dissipation of 500mW. The diode is made with silicon material and has an axial terminal position. It operates within a maximum reverse voltage of 9.1V and has a nominal breakdown voltage of 12V.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 9.1 |
| Breakdown Voltage-Min | 10.8 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 17.3 |
| Breakdown Voltage-Nom | 12 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |