The JANTX1N6114AUS is a bidirectional silicon transient voltage suppressor diode with a nominal breakdown voltage of 22V and a maximum power dissipation of 5W. It features a maximum reverse voltage of 17V and a maximum non-repetitive peak reverse power dissipation of 500W. The diode is constructed with a silicon element and is available in an O-MELF-R2 package. The JANTX1N6114AUS operates over a temperature range of -55 to 175°C.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 17 |
| Breakdown Voltage-Min | 20.9 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 31.9 |
| Breakdown Voltage-Nom | 22 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |