The JANTX1N6115AUS is a BIDIRECTIONAL Silicon Transient Voltage Suppressor Diode with a maximum reverse voltage of 18V and a minimum breakdown voltage of 22.8V. It has a maximum non-repetitive peak reverse power dissipation of 500mW and a maximum clamping voltage of 34.7V. The diode is made of Silicon and has a nominal breakdown voltage of 24V. It is available in a 2-pin O-MELF-R2 package.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18 |
| Breakdown Voltage-Min | 22.8 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 34.7 |
| Breakdown Voltage-Nom | 24 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |