The JANTX1N6119US is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 27V and a minimum breakdown voltage of 34.2V. It has a maximum non-repetitive peak reverse power dissipation of 500mW and a maximum clamping voltage of 52V. The diode is packaged in an O-MELF-R2 package and is suitable for use in a variety of applications. The operating temperature range is not specified, but the device is likely suitable for use in a wide range of temperatures. The JANTX1N6119US is a component of the Sensitron brand.
Sensitron JANTX1N6119US technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 27 |
| Breakdown Voltage-Min | 34.2 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 52 |
| Breakdown Voltage-Nom | 36 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.