The JANTX1N6121US is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 33V and a breakdown voltage of 43V. It has a maximum non-repetitive peak reverse power dissipation of 500mW and a maximum clamping voltage of 61.9V. The diode is packaged in an O-MELF-R2 package and is suitable for use in applications where a bidirectional transient voltage suppressor is required. The operating temperature range is not specified, but the device is likely suitable for use in a wide range of temperatures. The JANTX1N6121US is manufactured by Sensitron and meets the requirements of the JANTX qualification level.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33 |
| Breakdown Voltage-Min | 40.9 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 61.9 |
| Breakdown Voltage-Nom | 43 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |