The JANTX1N6124AUS is a silicon bidirectional transient voltage suppressor diode with a breakdown voltage of 56V and a maximum power dissipation of 5W. It features an O-MELF-R2 package type and is suitable for use in applications requiring transient voltage suppression. The diode has a maximum non-repetitive peak reverse power dissipation of 500W and a maximum clamping voltage of 77V. It is manufactured by Sensitron and is available for use in a variety of electronic circuits.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 42.6 |
| Breakdown Voltage-Min | 53.2 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 77 |
| Breakdown Voltage-Nom | 56 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |