The JANTX1N6126A is a silicon BIDIRECTIONAL transient voltage suppressor diode with a nominal breakdown voltage of 68V and a maximum non-repetitive peak reverse power dissipation of 500mW. It features a maximum clamping voltage of 97.1V and a minimum breakdown voltage of 61.2V. The diode is available in an O-LALF-W2 package with an axial terminal position. The JANTX1N6126A is suitable for use in applications requiring transient voltage suppression, with a maximum operating temperature range of -40°C to 175°C.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 51.7 |
| Breakdown Voltage-Min | 61.2 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 97.1 |
| Breakdown Voltage-Nom | 68 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |