This silicon bidirectional transient voltage suppressor diode features a maximum reverse voltage of 56V and a maximum non-repetitive peak reverse power dissipation of 500mW. The diode has a minimum breakdown voltage of 67.5V and a nominal breakdown voltage of 75V. It is constructed with a silicon diode element and has a maximum clamping voltage of 103V. The device is available in an axial package type.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 56 |
| Breakdown Voltage-Min | 67.5 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 103 |
| Breakdown Voltage-Nom | 75 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |