The JANTX1N6127AUS is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 56V and a maximum non-repetitive peak reverse power dissipation of 500mW. It features a silicon diode element material and a breakdown voltage of 75V. The diode is packaged in an O-MELF-R2 package type. It is designed to operate within a specific temperature range and meets certain compliance standards.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 56 |
| Breakdown Voltage-Min | 71.3 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 108 |
| Breakdown Voltage-Nom | 75 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |