The JANTX1N6128AUS is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 62.2V and a maximum non-repetitive peak reverse power dissipation of 500mW. It features a clamping voltage of 112.8V and a breakdown voltage of 82V. This diode is packaged in a 2-pin O-LELF-R2 configuration and is suitable for transient voltage suppression applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 62.2 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 112.8 |
| Breakdown Voltage-Nom | 82 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |