The JANTX1N6129 is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 69.2V and a maximum non-repetitive peak reverse power dissipation of 500mW. It has a minimum breakdown voltage of 82.175V and a nominal breakdown voltage of 91V. The diode is available in a 2-pin axial package with a maximum power dissipation of 3W.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 69.2 |
| Breakdown Voltage-Min | 82.175 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 131 |
| Breakdown Voltage-Nom | 91 |
| Power Dissipation-Max | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |