The JANTX1N6135 is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 122V and a maximum non-repetitive peak reverse power dissipation of 500mW. It has a nominal breakdown voltage of 160V and a maximum clamping voltage of 30V. The diode is packaged in an axial configuration with a maximum power dissipation of 3W. It is suitable for use in applications where transient voltage protection is required.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 122 |
| Breakdown Voltage-Min | 144.4 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 30 |
| Breakdown Voltage-Nom | 160 |
| Power Dissipation-Max | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |