This silicon bidirectional transient voltage suppressor diode features a maximum reverse voltage of 152V and a maximum non-repetitive peak reverse power dissipation of 500mW. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device has a maximum clamping voltage of 273V and a nominal breakdown voltage of 200V. It is available in a 2-pin axial package.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 152 |
| Breakdown Voltage-Min | 190 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 273 |
| Breakdown Voltage-Nom | 200 |
| Power Dissipation-Max | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |