The JANTXV1N5558 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 175V and a maximum non-repetitive peak reverse power dissipation of 1500W. It features a DO-13 axial package and is suitable for transient voltage suppression applications. The diode has a maximum power dissipation of 1W and is constructed from silicon material. It is designed to operate within a specific temperature range and meets the requirements of the relevant industry standards.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-13 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 175 |
| Breakdown Voltage-Min | 191 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Power Dissipation-Max | 1 |
| REACH | Compliant |
| Military Spec | True |