The JANTXV1N5907 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 6.75V and a maximum power dissipation of 1W. It features an axial package with a DO-13 JEDEC code and a maximum non-repetitive peak reverse power dissipation of 1500W. The diode is suitable for use in applications where transient voltage suppression is required, with a maximum reverse voltage of 5V and a minimum breakdown voltage of 6V.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-13 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 6.75 |
| Power Dissipation-Max | 1 |
| REACH | Compliant |
| Military Spec | True |