The JANTXV1N6106A is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 7.6V and a maximum non-repetitive peak reverse power dissipation of 500mW. It has a nominal breakdown voltage of 10V and a maximum clamping voltage of 14.5V. The diode is made of silicon and has a terminal position of axial. It is available in an O-LALF-W2 package type.
Sensitron JANTXV1N6106A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 7.6 |
| Breakdown Voltage-Min | 9 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 14.5 |
| Breakdown Voltage-Nom | 10 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sensitron JANTXV1N6106A to view detailed technical specifications.
No datasheet is available for this part.