The JANTXV1N6109US is a SILICON TRANS VOLTAGE SUPPRESSOR DIODE with a breakdown voltage of 13V and a maximum power dissipation of 5W. It has a maximum non-repetitive peak reverse power dissipation of 500mW and a maximum clamping voltage of 19V. The diode is available in a 2-terminal package with a terminal position at the end. It is suitable for transient voltage suppression applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 9.9 |
| Breakdown Voltage-Min | 12.35 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 19 |
| Breakdown Voltage-Nom | 13 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |