The JANTXV1N6111AUS is a bidirectional TVS diode from Sensitron, featuring a SILICON diode element material and a TRANS VOLTAGE SUPPRESSOR DIODE type. It has a maximum reverse voltage of 12V and a minimum breakdown voltage of 15.2V. The diode can handle a maximum non-repetitive peak reverse power dissipation of 500mW and a maximum clamping voltage of 23.5V. It is packaged in an O-MELF-R2 package type and is suitable for use in transient voltage suppression applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 15.2 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 23.5 |
| Breakdown Voltage-Nom | 16 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |