This silicon bidirectional transient voltage suppressor diode features a maximum reverse voltage of 21V and a minimum breakdown voltage of 25.7V. The device has a nominal breakdown voltage of 27V and a maximum clamping voltage of 39.1V. It can handle a maximum non-repetitive peak reverse power dissipation of 500mW and a maximum power dissipation of 5W. The diode is available in a 2-pin O-MELF-R2 package.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 21 |
| Breakdown Voltage-Min | 25.7 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 39.1 |
| Breakdown Voltage-Nom | 27 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |