The JANTXV1N6118A is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 25 volts and a non-repetitive peak reverse power dissipation of 500 milliwatts. It has a nominal breakdown voltage of 33 volts and a minimum breakdown voltage of 29.7 volts. The diode is available in an axial package type O-LALF-W2. The JANTXV1N6118A is suitable for use in applications requiring transient voltage suppression.
Sensitron JANTXV1N6118A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 25 |
| Breakdown Voltage-Min | 29.7 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 45.7 |
| Breakdown Voltage-Nom | 33 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron JANTXV1N6118A to view detailed technical specifications.
No datasheet is available for this part.