The JANTXV1N6124AUS is a bidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 42.6V and a maximum non-repetitive peak reverse power dissipation of 500mW. It has a nominal breakdown voltage of 56V and a maximum clamping voltage of 77V. The diode is packaged in an O-MELF-R2 package with two terminals, positioned at the end of the package. The operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 42.6 |
| Breakdown Voltage-Min | 53.2 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 77 |
| Breakdown Voltage-Nom | 56 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |